HGSEMI HGV751M5/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | HGV751M5/TR |
| LCSC Part # | C7432295 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Precision, low-noise, CMOS, rail-to-rail input/output operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 65uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 4.5uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HGV751, HGV752, and HGV754 are single, dual, and quad, rail-to-rail input and output, single-supply amplifiers featuring ultralow offset voltage, low input voltage and current noise, and wide signal bandwidth. The combination of low offset, low noise, ultralow input bias current, and high-speed characteristics makes these amplifiers suitable for a wide range of applications. Filters, integrators, photodiode amplifiers, and high-impedance sensors can all benefit from this combination of features. Wide bandwidth and low distortion benefit audio and other AC applications. Specific applications include optical control loops, portable and loop-powered instrumentation, and audio amplification in portable equipment. The HGV751, HGV752, and HGV754 are rated over the -40°C to +125°C extended industrial temperature range. The HGV751 single-channel amplifier is available in a 5-pin SOT-23-5 package. The HGV752 dual-channel amplifier is available in 8-pin MSOP and SOP SMT packages. The HGV754 quad-channel amplifier is available in 14-pin TSSOP and SOP packages.
Features
- Low offset voltage: 65μV (max)
- Low input bias current: 1pA (max)
- Low noise: 8nV/√Hz
- Wide bandwidth: 10 MHz
- High open-loop gain: 1000V/mV
- Unity-gain stable
- Single-supply operation: 2.7 V to 5.5 V
Applications
- Photodiode amplification
- Battery-powered instrumentation
- Multi-pole filters
- Sensors
- Barcode scanner audio
- Audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3627 | $ 1.81 |
| 50+ | $ 0.2805 | $ 14.03 |
| 150+ | $ 0.2467 | $ 37.01 |
| 500+ | $ 0.2032 | $ 101.60 |
| 3,000+ | $ 0.1838 | $ 551.40 |
| 6,000+ | $ 0.1709 | $ 1025.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 65uV | |
| Slew Rate | 5V/us | |
| Input Offset Current(Ios) | 0.5pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation;Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 6V | |
| Input Offset Voltage Drift(Vos TC) | 4.5uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HGV751, HGV752, and HGV754 are single, dual, and quad, rail-to-rail input and output, single-supply amplifiers featuring ultralow offset voltage, low input voltage and current noise, and wide signal bandwidth. The combination of low offset, low noise, ultralow input bias current, and high-speed characteristics makes these amplifiers suitable for a wide range of applications. Filters, integrators, photodiode amplifiers, and high-impedance sensors can all benefit from this combination of features. Wide bandwidth and low distortion benefit audio and other AC applications. Specific applications include optical control loops, portable and loop-powered instrumentation, and audio amplification in portable equipment. The HGV751, HGV752, and HGV754 are rated over the -40°C to +125°C extended industrial temperature range. The HGV751 single-channel amplifier is available in a 5-pin SOT-23-5 package. The HGV752 dual-channel amplifier is available in 8-pin MSOP and SOP SMT packages. The HGV754 quad-channel amplifier is available in 14-pin TSSOP and SOP packages.
Features
- Low offset voltage: 65μV (max)
- Low input bias current: 1pA (max)
- Low noise: 8nV/√Hz
- Wide bandwidth: 10 MHz
- High open-loop gain: 1000V/mV
- Unity-gain stable
- Single-supply operation: 2.7 V to 5.5 V
Applications
- Photodiode amplification
- Battery-powered instrumentation
- Multi-pole filters
- Sensors
- Barcode scanner audio
- Audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



