HGSEMI DS1302ZMM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | DS1302ZMM/TR |
| LCSC Part # | C7432287 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Trickle Charge Timekeeping Chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | InsideSRAM/NVRAM;Backup power management and battery charging;Locking and tamper-proof | |
| crystal oscillator | External | |
| Alarm Output | No |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,836
1,836 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2886 | $ 0.29 |
| 10+ | $ 0.2485 | $ 2.49 |
| 30+ | $ 0.2325 | $ 6.98 |
| 100+ | $ 0.2116 | $ 21.16 |
| 500+ | $ 0.202 | $ 101.00 |
| 1,000+ | $ 0.1972 | $ 197.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Features | InsideSRAM/NVRAM;Backup power management and battery charging;Locking and tamper-proof | |
| crystal oscillator | External | |
| Alarm Output | No |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



