HGSEMI CD4046BM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4046BM/TR |
| LCSC Part # | C7432285 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Micro power Phase-Locked Loop |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 1.3MHz | |
| Voltage - Supply | 3V~15V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Not supported | |
| Features | - | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4046B micropower phase-locked loop (PLL) consists of a low power, linear, voltage-controlled oscillator (VCO), a source follower, a zener diode, and two phase comparators. The two phase comparators have a common signal input and a common comparator input. The signal input can be directly coupled for a large voltage signal, or capacitively coupled to the self-biasing amplifier at the signal input for a small voltage signal. Phase comparator I, an exclusive OR gate, provides a digital error signal (phase comp. I Out) and maintains 90° phase shifts at the VCO center frequency. Between signal input and comparator input (both at 50% duty cycle), it may lock onto the signal input frequencies that are close to harmonics of the VCO center frequency. Phase comparator II is an edge-controlled digital memory network. It provides a digital error signal (phase comp. II Out) and lock-in signal (phase pulses) to indicate a locked condition and maintains a 0° phase shift between signal input and comparator input. The linear voltage-controlled oscillator (VCO) produces an output signal (VCO Out) whose frequency is determined by the voltage at the VCO_IN input, and the capacitor and resistors connected to pin C1A, C1B, R1 and R2. The source follower output of the VCO_IN (demodulator Out) is used with an external resistor of 10 kΩ or more. The INHIBIT input, when high, disables the VCO and source follower to minimize standby power consumption. The zener diode is provided for power supply regulation, if necessary.
Features
- Wide supply voltage range: 3.0V to 18V
- Low dynamic power consumption: 70 μw (typ.) at f₀ = 10 kHz, VDD = 5V
- VCO frequency: 1.3 MHz (typ.) at VDD = 10V
- Low frequency drift: 0.06%/°C at VDD = 10V with temperature
- High VCO linearity: 1% (typ.)
Applications
- FM demodulator and modulator
- Frequency synthesis and multiplication
- Frequency discrimination
- Data synchronization and conditioning
- Voltage-to-frequency conversion
- Tone decoding
- FSK modulation
- Motor speed control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1765 | $ 0.88 |
| 50+ | $ 0.1398 | $ 6.99 |
| 150+ | $ 0.1241 | $ 18.62 |
| 500+ | $ 0.1045 | $ 52.25 |
| 2,500+ | $ 0.0958 | $ 239.50 |
| 5,000+ | $ 0.0905 | $ 452.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 1.3MHz | |
| Voltage - Supply | 3V~15V | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Not supported | |
| Features | - | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CD4046B micropower phase-locked loop (PLL) consists of a low power, linear, voltage-controlled oscillator (VCO), a source follower, a zener diode, and two phase comparators. The two phase comparators have a common signal input and a common comparator input. The signal input can be directly coupled for a large voltage signal, or capacitively coupled to the self-biasing amplifier at the signal input for a small voltage signal. Phase comparator I, an exclusive OR gate, provides a digital error signal (phase comp. I Out) and maintains 90° phase shifts at the VCO center frequency. Between signal input and comparator input (both at 50% duty cycle), it may lock onto the signal input frequencies that are close to harmonics of the VCO center frequency. Phase comparator II is an edge-controlled digital memory network. It provides a digital error signal (phase comp. II Out) and lock-in signal (phase pulses) to indicate a locked condition and maintains a 0° phase shift between signal input and comparator input. The linear voltage-controlled oscillator (VCO) produces an output signal (VCO Out) whose frequency is determined by the voltage at the VCO_IN input, and the capacitor and resistors connected to pin C1A, C1B, R1 and R2. The source follower output of the VCO_IN (demodulator Out) is used with an external resistor of 10 kΩ or more. The INHIBIT input, when high, disables the VCO and source follower to minimize standby power consumption. The zener diode is provided for power supply regulation, if necessary.
Features
- Wide supply voltage range: 3.0V to 18V
- Low dynamic power consumption: 70 μw (typ.) at f₀ = 10 kHz, VDD = 5V
- VCO frequency: 1.3 MHz (typ.) at VDD = 10V
- Low frequency drift: 0.06%/°C at VDD = 10V with temperature
- High VCO linearity: 1% (typ.)
Applications
- FM demodulator and modulator
- Frequency synthesis and multiplication
- Frequency discrimination
- Data synchronization and conditioning
- Voltage-to-frequency conversion
- Tone decoding
- FSK modulation
- Motor speed control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



