HGSEMI HG809TM3-3.08/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | HG809TM3-3.08/TR |
| LCSC Part # | C7432264 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Low Voltage Reset Detector |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -50℃~+95℃ | |
| output type | - | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage monitor | |
| Standby Current | 5.5uA | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HG809X series are three-port low-voltage reset detection monitors that provide a reset monitoring signal to the host processor. This series of reset detection monitors can monitor fixed voltages from 1.0V to 5.0V, with simple application requiring no external components.
Features
AI Translation
- Low power consumption: 5.5μA (typical)
- Wide operating voltage range: 1V - 6.0V
- VCC transient noise immunity
- No external components required
- Built-in reset delay time: 200ms (typical)
- High-accuracy reset voltage: ±2.5%
- Compact package: SOT-23
Applications
AI Translation
- Battery-powered devices
- Power failure detectors
- Computers and microprocessors
- Non-volatile RAM signal storage protectors
- Critical MP power supply monitoring
- Embedded systems
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0427 | $ 0.43 |
| 100+ | $ 0.0338 | $ 3.38 |
| 300+ | $ 0.0293 | $ 8.79 |
| 3,000+ | $ 0.026 | $ 78.00 |
| 6,000+ | $ 0.0233 | $ 139.80 |
| 9,000+ | $ 0.0219 | $ 197.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -50℃~+95℃ | |
| output type | - | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage monitor | |
| Standby Current | 5.5uA | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HG809X series are three-port low-voltage reset detection monitors that provide a reset monitoring signal to the host processor. This series of reset detection monitors can monitor fixed voltages from 1.0V to 5.0V, with simple application requiring no external components.
Features
AI Translation
- Low power consumption: 5.5μA (typical)
- Wide operating voltage range: 1V - 6.0V
- VCC transient noise immunity
- No external components required
- Built-in reset delay time: 200ms (typical)
- High-accuracy reset voltage: ±2.5%
- Compact package: SOT-23
Applications
AI Translation
- Battery-powered devices
- Power failure detectors
- Computers and microprocessors
- Non-volatile RAM signal storage protectors
- Critical MP power supply monitoring
- Embedded systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



