LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM1117IMP-5.0/TR product image
  • LM1117IMP-5.0/TR thumbnail 1
  • LM1117IMP-5.0/TR thumbnail 2
  • LM1117IMP-5.0/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM1117IMP-5.0/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM1117IMP-5.0/TR
LCSC Part #
C7432253
Packaging
SOT-223
Customer #
Key Attributes
1A LDO regulator circuit
Datasheetpdf iconHGSEMI LM1117IMP-5.0/TR
In-Stock: 1,250
1,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1107$ 0.55
50+$ 0.0875$ 4.38
150+$ 0.0759$ 11.39
500+$ 0.0672$ 33.60
2,500+$ 0.0603$ 150.75
5,000+$ 0.0568$ 284.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackagingSOT-223
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
Output TypeFixed
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM1117 is a positive-output low-dropout linear voltage regulator with a dropout voltage of 1.2V at 1A output current. The device is available in fixed-output and adjustable-output versions. Fixed output voltages include 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. The adjustable version offers 1% output voltage accuracy, while the fixed-voltage version provides 2% accuracy. The LM1117 integrates internal overtemperature protection and current limiting circuitry, making it suitable for a wide range of electronic applications.

Features

AI Translation
  • Fixed output voltage versions: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V, and adjustable output version
  • Adjustable version output voltage accuracy: 1%
  • Fixed voltage output accuracy: 2%
  • Low dropout voltage: 1.2V at 1A output current
  • Current limiting
  • Thermal shutdown
  • Temperature range: -40℃ ~ 125℃

Applications

AI Translation
  • Laptop computers
  • PDAs and notebook computers
  • Battery chargers
  • Mobile phones
  • Portable devices