HGSEMI LM7808CS2/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM7808CS2/TR |
| LCSC Part # | C7432233 |
| Packaging | TO-263-2 |
| Customer # | |
| Key Attributes | Three-terminal fixed positive voltage regulator circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-2 | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM78xxC series are voltage regulator circuits used in various televisions, tape recorders, electronic instruments, and equipment. Available variants include LM7805/06/08/09/10/12/15/18/24. Housed in 3-terminal plastic TO-220 and TO-263 packages with heatsink tab.
Features
AI Translation
- High output current, I(OMAX) = 1.5A
- No external components required
- Built-in overtemperature and short-circuit protection
In-Stock: 115
115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2979 | $ 1.49 |
| 50+ | $ 0.2339 | $ 11.70 |
| 150+ | $ 0.2065 | $ 30.98 |
| 500+ | $ 0.1723 | $ 86.15 |
| 2,500+ | $ 0.1571 | $ 392.75 |
| 5,000+ | $ 0.1479 | $ 739.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-2 | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM78xxC series are voltage regulator circuits used in various televisions, tape recorders, electronic instruments, and equipment. Available variants include LM7805/06/08/09/10/12/15/18/24. Housed in 3-terminal plastic TO-220 and TO-263 packages with heatsink tab.
Features
AI Translation
- High output current, I(OMAX) = 1.5A
- No external components required
- Built-in overtemperature and short-circuit protection
C7432233 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



