HGSEMI LM7806CS/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM7806CS/TR |
| LCSC Part # | C7432231 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | Three-terminal fixed positive voltage regulator circuit |
| Datasheet | HGSEMI LM7806CS/TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-3 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-3 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LM78xxC series are voltage regulator circuits for televisions, radio-cassette players, electronic instruments, and equipment. Available variants include LM7805/06/08/09/10/12/15/18/24. Packaged in 3-lead plastic TO-220 and TO-263 with heatsink tab.
Features
AI Translation
- High output current, I<sub>omax</sub> = 1.5A.
- No external components required.
- Built-in overtemperature and short-circuit protection circuits.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-3 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Ta) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-263-3 | |
| Output Voltage | 6V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1.5A | |
| Output Type | Fixed | |
| Features | Thermal shutdown;Short Circuit Protection |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The LM78xxC series are voltage regulator circuits for televisions, radio-cassette players, electronic instruments, and equipment. Available variants include LM7805/06/08/09/10/12/15/18/24. Packaged in 3-lead plastic TO-220 and TO-263 with heatsink tab.
Features
AI Translation
- High output current, I<sub>omax</sub> = 1.5A.
- No external components required.
- Built-in overtemperature and short-circuit protection circuits.
C7432231 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



