HGSEMI CD4060DE
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4060DE |
| LCSC Part # | C7432177 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Counter with low input current and low quiescent power consumption |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-16 | |
| Number of Bits per Element | 14 | |
| Voltage - Supply | 3V~15V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Operating Temperature | 0℃~+60℃ | |
| Reset | Asynchronous | |
| Propagation Delay | 190ns | |
| Count Rate | - | |
| Features | Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Timer/Counter
- Signal Generator
- Frequency Counter
In-Stock: 505
505 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1635 | $ 0.82 |
| 50+ | $ 0.1284 | $ 6.42 |
| 150+ | $ 0.1133 | $ 17.00 |
| 500+ | $ 0.0946 | $ 47.30 |
| 2,000+ | $ 0.0862 | $ 172.40 |
| 5,000+ | $ 0.0812 | $ 406.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-16 | |
| Number of Bits per Element | 14 | |
| Voltage - Supply | 3V~15V | |
| Direction | Up Counter | |
| Trigger Type | Falling Edge | |
| Operating Temperature | 0℃~+60℃ | |
| Reset | Asynchronous | |
| Propagation Delay | 190ns | |
| Count Rate | - | |
| Features | Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Timer/Counter
- Signal Generator
- Frequency Counter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



