HGSEMI CD4060DMT/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4060DMT/TR |
| LCSC Part # | C7432176 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 14-bit binary divider/oscillator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-16 | |
| Number of Bits per Element | 14 | |
| Voltage - Supply | 2V~20V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Propagation Delay | 100ns | |
| Count Rate | 12MHz | |
| Features | Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,135
2,135 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1332 | $ 0.67 |
| 50+ | $ 0.1053 | $ 5.27 |
| 150+ | $ 0.0914 | $ 13.71 |
| 500+ | $ 0.0809 | $ 40.45 |
| 2,500+ | $ 0.0725 | $ 181.25 |
| 5,000+ | $ 0.0683 | $ 341.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-16 | |
| Number of Bits per Element | 14 | |
| Voltage - Supply | 2V~20V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Operating Temperature | -40℃~+85℃ | |
| Reset | Asynchronous | |
| Propagation Delay | 100ns | |
| Count Rate | 12MHz | |
| Features | Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



