HGSEMI CD4060DM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4060DM/TR |
| LCSC Part # | C7432175 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Counter with low input current and low quiescent power consumption |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Number of Bits per Element | 14 | |
| Voltage - Supply | 3V~15V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Operating Temperature | 0℃~+60℃ | |
| Reset | Asynchronous | |
| Propagation Delay | 170ns@15V,51pF;190ns@15V,51pF | |
| Count Rate | - | |
| Features | Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Timer/Counter
- Signal Generator
- Frequency Counter
In-Stock: 2,055
2,055 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1342 | $ 0.67 |
| 50+ | $ 0.1042 | $ 5.21 |
| 150+ | $ 0.0892 | $ 13.38 |
| 500+ | $ 0.0779 | $ 38.95 |
| 2,500+ | $ 0.0708 | $ 177.00 |
| 5,000+ | $ 0.0663 | $ 331.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Number of Bits per Element | 14 | |
| Voltage - Supply | 3V~15V | |
| Direction | - | |
| Trigger Type | Falling Edge | |
| Operating Temperature | 0℃~+60℃ | |
| Reset | Asynchronous | |
| Propagation Delay | 170ns@15V,51pF;190ns@15V,51pF | |
| Count Rate | - | |
| Features | Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Timer/Counter
- Signal Generator
- Frequency Counter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



