HGSEMI TJA1050M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | TJA1050M/TR |
| LCSC Part # | C7432164 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-speed Bus Transceiver |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Thermal shutdown protection;Bus fault protection;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Thermal shutdown protection;Bus fault protection;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 15uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TJA1050 is an interface between a CAN protocol controller and the physical bus. It is primarily designed for high-speed automotive applications, supporting data rates up to 1 Mbaud. The TJA1050 provides differential transmit capability to the bus and differential receive capability to the CAN controller.
Features
AI Translation
- Fully compliant with ISO 11898
- High speed (up to 1 Mbaud)
- Very low electromagnetic emission (EME)
- Wide common-mode range differential receiver for EMI immunity
- Unpowered transceiver disconnects from bus (zero load)
- Input stage compatible with 3.3V to 5V devices
- Split termination voltage source stabilizes recessive bus level (further improves EME)
- Supports connection of at least 110 nodes
- Ultra-low current standby mode with bus wake-up (remote) capability
- TXD dominant timeout function
- Bus pin protection against automotive transient environments
- Thermal protection against bus pins and SPLIT pin short-circuit to supply and ground
Applications
AI Translation
- Automotive Electronics
In-Stock: 4,918
4,918 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4826 | $ 0.48 |
| 10+ | $ 0.377 | $ 3.77 |
| 30+ | $ 0.3315 | $ 9.95 |
| 100+ | $ 0.2746 | $ 27.46 |
| 500+ | $ 0.2486 | $ 124.30 |
| 1,000+ | $ 0.234 | $ 234.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Thermal shutdown protection;Bus fault protection;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Thermal shutdown protection;Bus fault protection;ESD protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 15uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TJA1050 is an interface between a CAN protocol controller and the physical bus. It is primarily designed for high-speed automotive applications, supporting data rates up to 1 Mbaud. The TJA1050 provides differential transmit capability to the bus and differential receive capability to the CAN controller.
Features
AI Translation
- Fully compliant with ISO 11898
- High speed (up to 1 Mbaud)
- Very low electromagnetic emission (EME)
- Wide common-mode range differential receiver for EMI immunity
- Unpowered transceiver disconnects from bus (zero load)
- Input stage compatible with 3.3V to 5V devices
- Split termination voltage source stabilizes recessive bus level (further improves EME)
- Supports connection of at least 110 nodes
- Ultra-low current standby mode with bus wake-up (remote) capability
- TXD dominant timeout function
- Bus pin protection against automotive transient environments
- Thermal protection against bus pins and SPLIT pin short-circuit to supply and ground
Applications
AI Translation
- Automotive Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



