HGSEMI MAX3232AECN
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | MAX3232AECN |
| LCSC Part # | C7432161 |
| Package | DIP-16 |
| Customer # | |
| Key Attributes | MAX3232A Interface Chip |
| Description | Transceiver 3V~5.5V DIP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Package | DIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
1,295 
1,295
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2832 | $ 0.28 |
10+ | $ 0.2476 | $ 2.48 |
25+ | $ 0.2322 | $ 5.81 |
100+ | $ 0.2121 | $ 21.21 |
500+ | $ 0.2043 | $ 102.15 |
1,000+ | $ 0.1997 | $ 199.70 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$