HGSEMI 74HC123M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | 74HC123M/TR |
| LCSC Part # | C7432108 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Dual Retriggerable Monostable Multivibrator with Reset |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+105℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | - | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | - | |
| Setup Time | - | |
| Quiescent Current | 8uA | |
| Hold Time | - | |
| Propagation Delay | 26ns@5V,15pF | |
| Trigger Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC123 are high-speed Si-gate CMOS devices and are pin compatible with Low-power Schottky TTL (LSTTL). The 74HC123 are dual retriggerable monostable multivibrators with output pulse width control by three methods:
- The basic pulse is programmed by selection of an external resistor (REX) and capacitor (CEXT).
- Once triggered, the basic output pulse width may be extended by retriggering the gated active LOW-going edge input (nA) or the active HIGH-going edge input (nB). By repeating this process, the output pulse period (nQ = HIGH, nQ(overline) = LOW) can be made as long as desired. Alternatively an output delay can be terminated at any time by a LOW-going edge on input nRD, which also inhibits the triggering.
- An internal connection from nRD to the input gates makes it possible to trigger the circuit by a HIGH-going signal at input nRD.
Features
AI Translation
- DC triggered from active HIGH or active LOW inputs
- Retriggerable for very long pulses up to 100% duty factor
- Direct reset terminates output pulse
- Specified from -40℃ to +105℃
- Packaging information: DIP16/SOP16/TSSOP16
In-Stock: 860
860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1497 | $ 0.75 |
| 50+ | $ 0.1176 | $ 5.88 |
| 150+ | $ 0.1038 | $ 15.57 |
| 500+ | $ 0.0866 | $ 43.30 |
| 2,500+ | $ 0.079 | $ 197.50 |
| 5,000+ | $ 0.0744 | $ 372.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+105℃ | |
| Series | 74HC Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | - | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | - | |
| Setup Time | - | |
| Quiescent Current | 8uA | |
| Hold Time | - | |
| Propagation Delay | 26ns@5V,15pF | |
| Trigger Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC123 are high-speed Si-gate CMOS devices and are pin compatible with Low-power Schottky TTL (LSTTL). The 74HC123 are dual retriggerable monostable multivibrators with output pulse width control by three methods:
- The basic pulse is programmed by selection of an external resistor (REX) and capacitor (CEXT).
- Once triggered, the basic output pulse width may be extended by retriggering the gated active LOW-going edge input (nA) or the active HIGH-going edge input (nB). By repeating this process, the output pulse period (nQ = HIGH, nQ(overline) = LOW) can be made as long as desired. Alternatively an output delay can be terminated at any time by a LOW-going edge on input nRD, which also inhibits the triggering.
- An internal connection from nRD to the input gates makes it possible to trigger the circuit by a HIGH-going signal at input nRD.
Features
AI Translation
- DC triggered from active HIGH or active LOW inputs
- Retriggerable for very long pulses up to 100% duty factor
- Direct reset terminates output pulse
- Specified from -40℃ to +105℃
- Packaging information: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



