HGSEMI 74HC164MT/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | 74HC164MT/TR |
| LCSC Part # | C7432105 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 8-bit binary shift register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-14 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC Series | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 24ns@5V,16pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC164 is an 8-bit shift register with two-line input, designed using high-speed CMOS process technology. The register is built with master-slave D-type flip-flops, offering high noise immunity and interference resistance. On the rising edge of the CLOCK signal, the 8-bit binary data (Qa~Qg) shifts one position to the right. A dedicated clear input allows easy reset of the output data. This shift register also supports multi-stage cascading for expanded output as needed.
Features
- Low input current: ≤1μA
- Low quiescent current: Icc≤5.0μA @ VCC = 6V
- Wide operating voltage range: 2.0V ~ 6.0V
- Propagation delay time: typical 20ns
- Compound enable inputs for easy multi-stage expansion
- Package types: DIP-14, SOP-14, TSSOP-14, QFN-16
Applications
- 8-bit decoder or expansion
- Automated engineering control
- Other application areas
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1336 | $ 0.67 |
| 50+ | $ 0.1056 | $ 5.28 |
| 150+ | $ 0.0916 | $ 13.74 |
| 500+ | $ 0.0811 | $ 40.55 |
| 2,500+ | $ 0.0728 | $ 182.00 |
| 5,000+ | $ 0.0685 | $ 342.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-14 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC Series | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 24ns@5V,16pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC164 is an 8-bit shift register with two-line input, designed using high-speed CMOS process technology. The register is built with master-slave D-type flip-flops, offering high noise immunity and interference resistance. On the rising edge of the CLOCK signal, the 8-bit binary data (Qa~Qg) shifts one position to the right. A dedicated clear input allows easy reset of the output data. This shift register also supports multi-stage cascading for expanded output as needed.
Features
- Low input current: ≤1μA
- Low quiescent current: Icc≤5.0μA @ VCC = 6V
- Wide operating voltage range: 2.0V ~ 6.0V
- Propagation delay time: typical 20ns
- Compound enable inputs for easy multi-stage expansion
- Package types: DIP-14, SOP-14, TSSOP-14, QFN-16
Applications
- 8-bit decoder or expansion
- Automated engineering control
- Other application areas
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



