HGSEMI 74HC125M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | 74HC125M/TR |
| LCSC Part # | C7432101 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 2V~6V 23ns@6V,50pF 4 40uA SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Input Type | - | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;400mV | |
| Propagation Delay | 23ns@6V,50pF | |
| Features | - | |
| Input Logic Level - Low | 500mV;900mV;1.35V;1.8V | |
| Input Logic Level - High | 1.5V;2.1V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 4 | |
| Output Logic Level - High | 1.9V;2.48V;4.4V;5.9V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,470
2,470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1453 | $ 0.73 |
| 50+ | $ 0.1141 | $ 5.71 |
| 150+ | $ 0.1007 | $ 15.11 |
| 500+ | $ 0.084 | $ 42.00 |
| 2,500+ | $ 0.0766 | $ 191.50 |
| 5,000+ | $ 0.0721 | $ 360.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



