HGSEMI MAX490EIM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | MAX490EIM/TR |
| LCSC Part # | C7432087 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | ±15kV ESD Protection, Fail-Safe RS-485/RS-422 Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 1mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | - | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 270uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX490E for RS-485/RS-422 communication is a high-speed full-duplex transceiver containing one driver and one receiver. It features ±15KV HBM ESD protection and a failsafe circuit that ensures a logic-high output when the receiver input is open or short-circuited. If all drivers connected to a terminated bus are disabled (high-impedance), the receiver will output a logic high. The MAX490E incorporates a slew-rate-limited driver to reduce EMI and reflections caused by improperly terminated cables, enabling error-free data transmission at up to 1Mbps. In addition, the MAX490E receiver features 1/8-unit-load input impedance, allowing up to 256 transceivers to be connected on the bus.
Features
- Wide supply voltage range, full-duplex
- Industry-standard 8-pin SOP package
- Up to 256 transceivers on the bus
- True fail-safe receiver
- Compatible with EIA/TIA-485
- Robust slew rate control for error-free data transmission
- Enhanced ESD protection on RS-485/RS-422 A/B pins
Applications
- Industrial control
- Point-of-sale (POS)
- EMI-sensitive transceiver applications
- Security systems
- Power inverters
- Industrial networking
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4631 | $ 0.46 |
| 10+ | $ 0.3604 | $ 3.60 |
| 30+ | $ 0.3164 | $ 9.49 |
| 100+ | $ 0.2609 | $ 26.09 |
| 500+ | $ 0.2365 | $ 118.25 |
| 1,000+ | $ 0.2218 | $ 221.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 1mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | - | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 270uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX490E for RS-485/RS-422 communication is a high-speed full-duplex transceiver containing one driver and one receiver. It features ±15KV HBM ESD protection and a failsafe circuit that ensures a logic-high output when the receiver input is open or short-circuited. If all drivers connected to a terminated bus are disabled (high-impedance), the receiver will output a logic high. The MAX490E incorporates a slew-rate-limited driver to reduce EMI and reflections caused by improperly terminated cables, enabling error-free data transmission at up to 1Mbps. In addition, the MAX490E receiver features 1/8-unit-load input impedance, allowing up to 256 transceivers to be connected on the bus.
Features
- Wide supply voltage range, full-duplex
- Industry-standard 8-pin SOP package
- Up to 256 transceivers on the bus
- True fail-safe receiver
- Compatible with EIA/TIA-485
- Robust slew rate control for error-free data transmission
- Enhanced ESD protection on RS-485/RS-422 A/B pins
Applications
- Industrial control
- Point-of-sale (POS)
- EMI-sensitive transceiver applications
- Security systems
- Power inverters
- Industrial networking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



