LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI TL431CM/TR product image
  • TL431CM/TR thumbnail 1
  • TL431CM/TR thumbnail 2
  • TL431CM/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI TL431CM/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
TL431CM/TR
LCSC Part #
C7432064
Packaging
SOP-8
Customer #
Key Attributes
Precision Programmable Reference
Datasheetpdf iconHGSEMI TL431CM/TR
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0454$ 0.45
100+$ 0.0359$ 3.59
300+$ 0.0311$ 9.33
2,500+$ 0.0276$ 69.00
5,000+$ 0.0247$ 123.50
10,000+$ 0.0233$ 233.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerHGSEMI
PackagingSOP-8
Output Voltage2.5V~36V
Tolerance±2%
Voltage - Supply2.5V~36V
Minimum Cathode Current for Regulation400uA
Reference TypeParallel
Output Current100mA
Features-
Output TypeAdjustable
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TL431 and TL432 are three-terminal adjustable shunt regulators. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. These devices feature a typical output impedance of 0.2Ω. The active output circuit provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, including on-board regulation, adjustable power supplies, and switching power supplies. The TL432 offers identical functionality and electrical characteristics to the TL431, but with a different package pinout. Both the TL431 and TL432 are available in three grades — B, A, and standard — with initial tolerances of 0.5%, 1%, and 2% at 25℃, respectively. In addition, low output temperature drift ensures excellent stability across the entire temperature range. The TL43xxC operates over a temperature range of 0℃ to 70℃. The TL43xxI operates over a temperature range of -40℃ to 85℃.

Features

AI Translation
  • Reference voltage tolerance at 25℃ - 0.5% (Grade B) - 1% (Grade A) - 2% (Standard Grade)
  • Adjustable output voltage: Vref to 36V
  • Operating range from -40℃ to 85℃
  • Typical temperature drift (TL43xB) - 6mV (Grade C temperature)
  • Low output noise
  • 0.2Ω output impedance typical
  • Sink current capability: 1mA to 100mA

Applications

AI Translation
  • Adjustable voltage and current reference
  • Secondary-side regulation in flyback SMPS
  • Zener diode replacement
  • Voltage monitoring
  • Comparator with integrated reference