LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI TL431ACM3/TR product image
  • TL431ACM3/TR thumbnail 1
  • TL431ACM3/TR thumbnail 2
  • TL431ACM3/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI TL431ACM3/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
TL431ACM3/TR
LCSC Part #
C7432062
Packaging
SOT-23
Customer #
Key Attributes
Precision Programmable Voltage Reference
Datasheetpdf iconHGSEMI TL431ACM3/TR
In-Stock: 2,540
2,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0349$ 0.70
200+$ 0.0272$ 5.44
600+$ 0.0229$ 13.74
3,000+$ 0.0203$ 60.90
9,000+$ 0.0181$ 162.90
21,000+$ 0.0169$ 354.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerHGSEMI
PackagingSOT-23
Quiescent Current-
Output Voltage2.5V~36V
Tolerance±1%
Voltage - Supply2.5V~36V
Minimum Cathode Current for Regulation600uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TL431 and TL432 are three-terminal adjustable shunt regulators. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. These devices feature a typical output impedance of 0.2Ω. The active output circuit provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, including on-board regulation, adjustable power supplies, and switching power supplies. The TL432 offers identical functionality and electrical characteristics to the TL431, but with a different package pinout. Both the TL431 and TL432 are available in B, A, and standard grades, with initial tolerances of 0.5%, 1%, and 2% at 25°C, respectively. In addition, low output temperature drift ensures excellent stability across the entire temperature range. TL43xxC devices operate over a temperature range of 0°C to 70°C. TL43xxI devices operate over a temperature range of -40°C to 85°C.

Features

AI Translation
  • Reference voltage tolerance at 25°C: - 0.5% (Grade B); - 1% (Grade A); - 2% (Standard Grade)
  • Adjustable output voltage: Vref to 36V
  • Operating range from -40°C to 85°C
  • Typical temperature drift (TL43xB): - 6mV (Grade C temperature)
  • Low output noise
  • Typical output impedance: 0.2Ω
  • Sink current capability: 1mA to 100mA

Applications

AI Translation
  • Adjustable voltage and current reference
  • Secondary-side regulation in flyback SMPS
  • Zener diode replacement
  • Voltage monitoring
  • Comparator with integrated reference