LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HGSEMI LM78M12ADT/TR

Manufacturer
HGSEMIAsian Brands
MPN
LM78M12ADT/TR
LCSC Part #
C7432058
Packaging
TO-252-2
Customer #
Key Attributes
3-Terminal 1 A Positive Voltage Regulator
DatasheetHGSEMI LM78M12ADT/TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackagingTO-252-2
Output Voltage12V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)4.1mA
Output ConfigurationPositive
Operating Voltage30V
Output Current1A
FeaturesThermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The LM78MxxA series three-terminal positive voltage regulators are available in TO-252-2 packages with multiple fixed output voltages, suitable for a wide range of applications.

Features

AI Translation
  • Output current up to 1A
  • Output voltages: 5, 6, 8, 9, 10, 12, 15, 18, 24V
  • Thermal overload protection
  • Short-circuit protection
  • Output transistor safe operating area (SOA) protection
  • TO-252-2 package