LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM78M08ADT/TR product image
Images for reference only

HGSEMI LM78M08ADT/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM78M08ADT/TR
LCSC Part #
C7432056
Packaging
TO-252-2
Customer #
Key Attributes
TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconHGSEMI LM78M08ADT/TR
In-Stock: 2,495
2,495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1385$ 0.69
50+$ 0.11$ 5.50
150+$ 0.0958$ 14.37
500+$ 0.0851$ 42.55
2,500+$ 0.0766$ 191.50
5,000+$ 0.0723$ 361.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM78MxxA series three-terminal positive voltage regulators are available in TO-252-2 packages with multiple fixed output voltages, suitable for a wide range of applications.

Features

AI Translation
  • Output current up to 1A
  • Output voltages: 5, 6, 8, 9, 10, 12, 15, 18, 24V
  • Thermal overload protection
  • Short-circuit protection
  • Output transistor safe operating area (SOA) protection
  • TO-252-2 package