MINGSTAR TM100605N-302-P
| Manufacturer | MINGSTARAsian Brands |
| MPN | TM100605N-302-P |
| LCSC Part # | C7431651 |
| Packaging | DIP,13x13mm |
| Customer # | |
| Key Attributes | CMC 3mH 2A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MINGSTAR | |
| Packaging | DIP,13x13mm | |
| Inductance @ Frequency | 3mH | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 2A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 143 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 213
213 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5388 | $ 0.54 |
| 10+ | $ 0.4265 | $ 4.27 |
| 30+ | $ 0.3776 | $ 11.33 |
| 143+ | $ 0.3174 | $ 45.39 |
| 429+ | $ 0.2914 | $ 125.01 |
| 1,001+ | $ 0.2751 | $ 275.38 |
Standard Packaging143/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MINGSTAR | |
| Packaging | DIP,13x13mm | |
| Inductance @ Frequency | 3mH | |
| DC Resistance(DCR) | 60mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 2A | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 143 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



