MINGSTAR T151008N-101M
| Manufacturer |
MINGSTAR
Asian Brands |
| Mfr. Part # | T151008N-101M |
| LCSC Part # | C7431650 |
| Package | DIP,15.5x10x5mm |
| Customer # | |
| Key Attributes | CMC 100uH 4A TH |
| Description | 100uH 80mΩ DIP,15.5x10x5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MINGSTAR | |
| Package | DIP,15.5x10x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
34 
34
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4263 $ 0.4050 | $ 0.41 |
10+ | $ 0.3367 $ 0.3199 | $ 3.20 |
60+ | $ 0.2981 $ 0.2832 | $ 16.99 |
120+ | $ 0.2502 $ 0.2377 | $ 28.52 |
480+ | $ 0.2302 $ 0.2187 | $ 104.98 |
1,020+ | $ 0.2178 $ 0.2070 | $ 211.14 |
Standard Packaging 60/Full
Tray | ||
Better price for more quantity?
$