MINGSTAR TM100605N-451-P
| Manufacturer |
MINGSTAR
Asian Brands |
| Mfr. Part # | TM100605N-451-P |
| LCSC Part # | C7431642 |
| Package | DIP,13x8x8mm |
| Customer # | |
| Key Attributes | CMC 450uH 5A TH |
| Description | 450uH 15mΩ 2 DIP,13x8x8mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MINGSTAR | |
| Package | DIP,13x8x8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 130 |
| Sales Unit | Piece |
In-Stock:
50 
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3036 $ 0.2885 | $ 1.44 |
50+ | $ 0.24 $ 0.2280 | $ 11.40 |
130+ | $ 0.2127 $ 0.2021 | $ 26.27 |
520+ | $ 0.1787 $ 0.1698 | $ 88.30 |
2,470+ | $ 0.1636 $ 0.1555 | $ 384.09 |
5,200+ | $ 0.1545 $ 0.1468 | $ 763.36 |
Standard Packaging 130/Full
Tray | ||
Better price for more quantity?
$