MINGSTAR TC4426N/55-20-150P-B
| Manufacturer |
MINGSTAR
Asian Brands |
| Mfr. Part # | TC4426N/55-20-150P-B |
| LCSC Part # | C7431634 |
| Package | DIP,13.5x11x16.5mm |
| Customer # | |
| Key Attributes | CMC 15uH 3A TH |
| Description | 15uH 30mΩ 2 DIP,13.5x11x16.5mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | MINGSTAR | |
| Package | DIP,13.5x11x16.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
In-Stock:
19 
19
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3591 $ 0.3412 | $ 0.34 |
10+ | $ 0.2807 $ 0.2667 | $ 2.67 |
36+ | $ 0.246 $ 0.2337 | $ 8.41 |
108+ | $ 0.2037 $ 0.1936 | $ 20.91 |
504+ | $ 0.1856 $ 0.1764 | $ 88.91 |
1,008+ | $ 0.1735 $ 0.1649 | $ 166.22 |
Standard Packaging 36/Full
Tray | ||
Better price for more quantity?
$