LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ESHINE CJC4334

Manufacturer
ESHINEAsian Brands
MPN
CJC4334
LCSC Part #
C7431493
Packaging
SOP-8
Customer #
Key Attributes
Stereo DAC with 24-Bit, 192 kHz Stereo D/A Converter
DatasheetESHINE CJC4334
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerESHINE
PackagingSOP-8
FeaturesDigital filtering
Number of Channels2
InterfaceSerial Port
Operating Temperature-40℃~+85℃
ChipTypeAudio Decoder
DNL (LSB)-
Voltage - Supply3V~3.6V
Quiescent Current-
Integral non - linearity-
ADC architecture-
Resolution (Bits)24;192kHz

Features

AI Translation
  • DAC SNR 92dB ('A'-weighted)
  • THD -87dB
  • Architecture
  • Filtered line-level output
  • Sample rates up to 192 kHz
  • 24-bit I2S input
  • Compact 8-pin SOP8L (SOIC8) package

Applications

AI Translation
  • Handheld gaming
  • Mobile multimedia
  • DVD players
  • Digital TV