SCTF SX3M3.579545B10F20TNN
| Manufacturer | SCTFAsian Brands |
| MPN | SX3M3.579545B10F20TNN |
| LCSC Part # | C7431326 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 3.579545MHz CMOS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SCTF | |
| Packaging | SMD3225-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 3.579545MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,852
2,852 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5189$ 0.4567 | $ 0.46 |
| 10+ | $ 0.4132$ 0.3637 | $ 3.64 |
| 30+ | $ 0.3611$ 0.3178 | $ 9.53 |
| 100+ | $ 0.3075$ 0.2706 | $ 27.06 |
| 500+ | $ 0.2766$ 0.2435 | $ 121.75 |
| 1,000+ | $ 0.2603$ 0.2291 | $ 229.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SCTF | |
| Packaging | SMD3225-4P | |
| Current - Supply | 10mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | CMOS | |
| Frequency | 3.579545MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C7431326 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



