SCTF SX2M40.000B10F20TNN
| Manufacturer |
SCTF
Asian Brands |
| Mfr. Part # | SX2M40.000B10F20TNN |
| LCSC Part # | C7431321 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 40MHz CMOS SMD |
| Description | Oscillator 40MHz ±10ppm CMOS 3.3V SMD2520-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SCTF | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
167
167
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6361 $ 0.5725 | $ 0.57 |
10+ | $ 0.5114 $ 0.4603 | $ 4.60 |
30+ | $ 0.4491 $ 0.4042 | $ 12.13 |
100+ | $ 0.3868 $ 0.3482 | $ 34.82 |
500+ | $ 0.35 $ 0.3150 | $ 157.50 |
1,000+ | $ 0.3308 $ 0.2978 | $ 297.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$