VISHAY VCNT2025X01
| Manufacturer | |
| MPN | VCNT2025X01 |
| LCSC Part # | C7431257 |
| Packaging | SMD-4P,2.5x2mm |
| Customer # | |
| Key Attributes | Reflective Optical Sensor With Transistor Output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P,2.5x2mm | |
| Voltage - Forward(Vf) | 1.25V | |
| Wavelength | 940nm | |
| Sensing Distance | 4.5mm | |
| C-E Saturation Voltage | 20V | |
| Output Type | Phototransistor |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VCNT2025X01 is a reflective sensor in a miniature SMD package. It has a compact construction where the emitting light source and the detector are arranged in the same plane. The operating infrared wavelength is 940 nm. The detector consists of a silicon phototransistor. The sensor analog output signal (photo current) is triggered by detection of reflected infrared light from a close by object. The sensor has a built in daylight blocking filter, which greatly suppresses disturbing ambient light and therefore increases signal to noise ratio.
Features
- Package type: SMD
- Detector type: phototransistor
- Dimensions (L×W×H in mm): 2.5×2×0.6
- Emitter wavelength: 940 nm
- Moisture sensitivity level (MSL): 3
- AEC-Q101 qualified
- RoHS COMPLIANT HALOGEN FREE GREEN [5-2008]
Applications
- Position sensor
- Optical switch
- Optical encoder
- Object detection (e.g. paper presence in printer and copy machines)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4397$ 1.3966 | $ 1.40 |
| 10+ | $ 1.2009$ 1.1649 | $ 11.65 |
| 30+ | $ 1.0692$ 1.0372 | $ 31.12 |
| 100+ | $ 0.9214$ 0.8938 | $ 89.38 |
| 500+ | $ 0.8564$ 0.8308 | $ 415.40 |
| 1,000+ | $ 0.8255$ 0.8008 | $ 800.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Reflective - Analog Output | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P,2.5x2mm | |
| Voltage - Forward(Vf) | 1.25V | |
| Wavelength | 940nm | |
| Sensing Distance | 4.5mm | |
| C-E Saturation Voltage | 20V | |
| Output Type | Phototransistor |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VCNT2025X01 is a reflective sensor in a miniature SMD package. It has a compact construction where the emitting light source and the detector are arranged in the same plane. The operating infrared wavelength is 940 nm. The detector consists of a silicon phototransistor. The sensor analog output signal (photo current) is triggered by detection of reflected infrared light from a close by object. The sensor has a built in daylight blocking filter, which greatly suppresses disturbing ambient light and therefore increases signal to noise ratio.
Features
- Package type: SMD
- Detector type: phototransistor
- Dimensions (L×W×H in mm): 2.5×2×0.6
- Emitter wavelength: 940 nm
- Moisture sensitivity level (MSL): 3
- AEC-Q101 qualified
- RoHS COMPLIANT HALOGEN FREE GREEN [5-2008]
Applications
- Position sensor
- Optical switch
- Optical encoder
- Object detection (e.g. paper presence in printer and copy machines)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



