Infineon 1ED020I12B2XUMA1
| Manufacturer | |
| MPN | 1ED020I12B2XUMA1 |
| LCSC Part # | C7431136 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Half-Bridge 2.4A 13V~20V 30ns 50ns 2.4A SOIC-16-300mil Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-16-300mil | |
| Driven Configuration | Half-Bridge | |
| Features | Under Voltage Protection;Enable shutdown;Short Circuit Protection;Overcurrent Protection | |
| Operating Temperature | -40℃~+150℃ | |
| Input Logic Level - High | - | |
| Current - Output High(IOH) | 2.4A | |
| Voltage - Supply | 13V~20V | |
| Rise Time | 30ns | |
| Fall Time | 50ns | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 2.4A | |
| Quiescent Current | 7mA | |
| Propagation Delay(tpd) | -;- | |
| Load Type | MOSFET;IGBT | |
| Input Logic Level - Low | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-16-300mil | |
| Driven Configuration | Half-Bridge | |
| Features | Under Voltage Protection;Enable shutdown;Short Circuit Protection;Overcurrent Protection | |
| Operating Temperature | -40℃~+150℃ | |
| Input Logic Level - High | - | |
| Current - Output High(IOH) | 2.4A | |
| Voltage - Supply | 13V~20V |
| Type | Description | |
|---|---|---|
| Rise Time | 30ns | |
| Fall Time | 50ns | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 2.4A | |
| Quiescent Current | 7mA | |
| Propagation Delay(tpd) | -;- | |
| Load Type | MOSFET;IGBT | |
| Input Logic Level - Low | - |
Introduction
The 1ED020I12-B2 is a galvanic isolated single channel driver in a PG-DSO-16-15 300 mil wide body package that provides an output current capability of typically 2 A. All logic pins are 5 V CMOS compatible and could be directly connected to a microcontroller. The data transfer across galvanic isolation is realized by the integrated coreless transformer technology. The 1ED020I12-B2 provides several protection features like IGBT desaturation protection, active Miller clamping and active shut down.
Features
- Single channel coreless transformer isolated gate driver IC
- For 600 V/1200 V IGBTs and SiC MOSFETs
- 2 A typical rail-to-rail output current
- Integrated protection features, e.g. VCEsat-detection (DESAT) Short circuit clamping Active shut-down Active Miller clamp
- 28 V absolute maximum output supply voltage
- 195/190 ns maximum propagation delay
- 100 kV/μs common mode transient immunity (CMTI)
- 12/11 V output undervoltage lockout (UVLO)
- Suitable for operation at high ambient temperature
- Certified according to UL 1577 with V150 = 3750 V (rms) for 1 min
- Basic insulation tested
Applications
- AC and brushless DC motor drives
- High voltage DC/DC-converter
- UPS-systems
- Solar inverter
- EV charging
- Commercial, construction and agricultural vehicles (CAV)
- Commercial air conditioner (CAC)
- Industrial power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.7206 | $ 5.72 |
| 10+ | $ 4.8636 | $ 48.64 |
| 30+ | $ 4.3533 | $ 130.60 |
| 100+ | $ 3.8364 | $ 383.64 |
| 500+ | $ 3.5983 | $ 1799.15 |
| 1,000+ | $ 3.4914 | $ 3491.40 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-16-300mil | |
| Driven Configuration | Half-Bridge | |
| Features | Under Voltage Protection;Enable shutdown;Short Circuit Protection;Overcurrent Protection | |
| Operating Temperature | -40℃~+150℃ | |
| Input Logic Level - High | - | |
| Current - Output High(IOH) | 2.4A | |
| Voltage - Supply | 13V~20V | |
| Rise Time | 30ns | |
| Fall Time | 50ns | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 2.4A | |
| Quiescent Current | 7mA | |
| Propagation Delay(tpd) | -;- | |
| Load Type | MOSFET;IGBT | |
| Input Logic Level - Low | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-16-300mil | |
| Driven Configuration | Half-Bridge | |
| Features | Under Voltage Protection;Enable shutdown;Short Circuit Protection;Overcurrent Protection | |
| Operating Temperature | -40℃~+150℃ | |
| Input Logic Level - High | - | |
| Current - Output High(IOH) | 2.4A | |
| Voltage - Supply | 13V~20V |
| Type | Description | |
|---|---|---|
| Rise Time | 30ns | |
| Fall Time | 50ns | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 2.4A | |
| Quiescent Current | 7mA | |
| Propagation Delay(tpd) | -;- | |
| Load Type | MOSFET;IGBT | |
| Input Logic Level - Low | - |
Introduction
The 1ED020I12-B2 is a galvanic isolated single channel driver in a PG-DSO-16-15 300 mil wide body package that provides an output current capability of typically 2 A. All logic pins are 5 V CMOS compatible and could be directly connected to a microcontroller. The data transfer across galvanic isolation is realized by the integrated coreless transformer technology. The 1ED020I12-B2 provides several protection features like IGBT desaturation protection, active Miller clamping and active shut down.
Features
- Single channel coreless transformer isolated gate driver IC
- For 600 V/1200 V IGBTs and SiC MOSFETs
- 2 A typical rail-to-rail output current
- Integrated protection features, e.g. VCEsat-detection (DESAT) Short circuit clamping Active shut-down Active Miller clamp
- 28 V absolute maximum output supply voltage
- 195/190 ns maximum propagation delay
- 100 kV/μs common mode transient immunity (CMTI)
- 12/11 V output undervoltage lockout (UVLO)
- Suitable for operation at high ambient temperature
- Certified according to UL 1577 with V150 = 3750 V (rms) for 1 min
- Basic insulation tested
Applications
- AC and brushless DC motor drives
- High voltage DC/DC-converter
- UPS-systems
- Solar inverter
- EV charging
- Commercial, construction and agricultural vehicles (CAV)
- Commercial air conditioner (CAC)
- Industrial power supply
C7431136 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



