SHOU HAN CYL104R-100UH
| Manufacturer | SHOU HANAsian Brands |
| MPN | CYL104R-100UH |
| LCSC Part # | C7431102 |
| Packaging | SMD,10.5x10.5mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 1.35A 340mΩ SMD,10.5x10.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,10.5x10.5mm | |
| Current Rating | 1.35A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 340mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,310
1,310 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2739$ 0.2520 | $ 1.26 |
| 50+ | $ 0.2164$ 0.1991 | $ 9.96 |
| 150+ | $ 0.1918$ 0.1765 | $ 26.48 |
| 1,000+ | $ 0.1611$ 0.1483 | $ 148.30 |
| 2,000+ | $ 0.1475$ 0.1357 | $ 271.40 |
| 5,000+ | $ 0.1392$ 0.1281 | $ 640.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,10.5x10.5mm | |
| Current Rating | 1.35A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 340mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



