SHOU HAN CYH125-100UH
| Manufacturer | SHOU HANAsian Brands |
| MPN | CYH125-100UH |
| LCSC Part # | C7431084 |
| Packaging | SMD,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 2.5A 100mΩ SMD,12.3x12.4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 2.5A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 100mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,660
5,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3566$ 0.3388 | $ 1.69 |
| 50+ | $ 0.2813$ 0.2673 | $ 13.37 |
| 150+ | $ 0.2491$ 0.2367 | $ 35.51 |
| 500+ | $ 0.2088$ 0.1984 | $ 99.20 |
| 2,500+ | $ 0.1909$ 0.1814 | $ 453.50 |
| 5,000+ | $ 0.1802$ 0.1712 | $ 856.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,12.5x12.5mm | |
| Current Rating | 2.5A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 100mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



