SHOU HAN CYH125-68UH
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | CYH125-68UH |
| LCSC Part # | C7431083 |
| Package | SMD,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 3A 64.8mΩ SMD,12.5x12.5mm |
| Description | 3A 68uH ±20% 64.8mΩ SMD,12.5x12.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Package | SMD,12.5x12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5,840 
5,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2387 | $ 1.19 |
50+ | $ 0.2088 | $ 10.44 |
150+ | $ 0.196 | $ 29.40 |
500+ | $ 0.18 | $ 90.00 |
2,500+ | $ 0.1729 | $ 432.25 |
5,000+ | $ 0.1686 | $ 843.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$