SHOU HAN SS12D10G6-WJ
| Manufacturer | SHOU HANAsian Brands |
| MPN | SS12D10G6-WJ |
| LCSC Part # | C7431059 |
| Packaging | Through Hole,Right Angle,12.7x6.7mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,Right Angle,12.7x6.7mm | |
| Mounting Type | Right Angle | |
| Current Rating | 2A | |
| Circuit | SPDT | |
| Switch Height | 12.4mm | |
| Voltage Rating | 125V | |
| Length | 12.7mm | |
| Actuator Color | Black | |
| Width | 6.7mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,Right Angle,12.7x6.7mm | |
| Mounting Type | Right Angle | |
| Current Rating | 2A | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 12.4mm | |
| Voltage Rating | 125V | |
| Length | 12.7mm | |
| Actuator Color | Black | |
| Width | 6.7mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 13,390
13,390 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1642$ 0.1560 | $ 0.78 |
| 50+ | $ 0.1433$ 0.1362 | $ 6.81 |
| 150+ | $ 0.1344$ 0.1277 | $ 19.16 |
| 500+ | $ 0.1232$ 0.1171 | $ 58.55 |
| 2,500+ | $ 0.1183$ 0.1124 | $ 281.00 |
| 5,000+ | $ 0.1153$ 0.1096 | $ 548.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,Right Angle,12.7x6.7mm | |
| Mounting Type | Right Angle | |
| Current Rating | 2A | |
| Circuit | SPDT | |
| Switch Height | 12.4mm | |
| Voltage Rating | 125V | |
| Length | 12.7mm | |
| Actuator Color | Black | |
| Width | 6.7mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | Through Hole,Right Angle,12.7x6.7mm | |
| Mounting Type | Right Angle | |
| Current Rating | 2A | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 12.4mm | |
| Voltage Rating | 125V | |
| Length | 12.7mm | |
| Actuator Color | Black | |
| Width | 6.7mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
C7431059 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



