SHOU HAN SS12D10G5-WJ
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | SS12D10G5-WJ |
| LCSC Part # | C7431058 |
| Package | Through Hole,Right Angle,12.7x6.7mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Description | Right Angle 2A SPDT 125V Black 3,000 Cycles Through Hole,Right Angle,12.7x6.7mm Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Package | Through Hole,Right Angle,12.7x6.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
9,425 
9,425
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2245 $ 0.2133 | $ 1.07 |
50+ | $ 0.1787 $ 0.1698 | $ 8.49 |
150+ | $ 0.159 $ 0.1511 | $ 22.67 |
500+ | $ 0.1345 $ 0.1278 | $ 63.90 |
2,500+ | $ 0.1236 $ 0.1175 | $ 293.75 |
5,000+ | $ 0.1171 $ 0.1113 | $ 556.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$