LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-MX1.25-2PWT product image
  • ZX-MX1.25-2PWT thumbnail 1
  • ZX-MX1.25-2PWT thumbnail 2
  • ZX-MX1.25-2PWT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-MX1.25-2PWT

Manufacturer
MegastarAsian Brands
MPN
ZX-MX1.25-2PWT
LCSC Part #
C7430468
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 2POS 1.25mm
Datasheetpdf iconMegastar ZX-MX1.25-2PWT
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 64,110
64,110 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: PieceSamples: 20
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0307$ 0.0292$ 0.29
100+$ 0.0258$ 0.0246$ 2.46
300+$ 0.0233$ 0.0222$ 6.66
2,000+$ 0.0212$ 0.0202$ 40.40
4,000+$ 0.0197$ 0.0188$ 75.20
10,000+$ 0.019$ 0.0181$ 181.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Reference SeriesPicoBlade(MX 1.25)
Voltage Rating (Max)125V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch1.25mm
Flame Retardant Rating-
Current Rating1A
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount, Right Angle
Number of PINs2P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)7.5mm
Row Spacing-
Pin Structure1x2P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ZX-BX-WT1.2521MegastarSMD,P=1.25mm,Surface Mount,Right Angle230$0.0273 $0.0287

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.