LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CONNFLY Elec DS1013-34RSiB-B-0 product image
  • DS1013-34RSiB-B-0 thumbnail 1
  • DS1013-34RSiB-B-0 thumbnail 2
  • DS1013-34RSiB-B-0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CONNFLY Elec DS1013-34RSiB-B-0RoHS

Manufacturer
CONNFLY ElecAsian Brands
MPN
DS1013-34RSiB-B-0
LCSC Part #
C7430328
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH R/A 34POS 2.54mm
Datasheetpdf iconCONNFLY Elec DS1013-34RSiB-B-0
Custom CablesMOQ 1pc
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2245$ 1.12
50+$ 0.1763$ 8.82
200+$ 0.1556$ 31.12
500+$ 0.1298$ 64.90
2,200+$ 0.1184$ 260.48
4,400+$ 0.1115$ 490.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerCONNFLY Elec
PackagingThrough Hole,Right Angle,P=2.54mm
Number of Positions or Pins2x17P
colourBlack
Number of Rows2
Row spacing2.54mm
working temperature-40℃~+105℃
Contact PlatingGold
Connector TypeIDC Header
Pitch2.54mm
Number of PINs Per Row17
Current Rating3A
Mounting TypeRight Angle

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.