LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CONNFLY Elec DS1013-14RSiB-B-0 product image
  • DS1013-14RSiB-B-0 thumbnail 1
  • DS1013-14RSiB-B-0 thumbnail 2
  • DS1013-14RSiB-B-0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CONNFLY Elec DS1013-14RSiB-B-0RoHS

Manufacturer
CONNFLY ElecAsian Brands
MPN
DS1013-14RSiB-B-0
LCSC Part #
C7430323
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH R/A 14POS 2.54mm
Datasheetpdf iconCONNFLY Elec DS1013-14RSiB-B-0
Custom CablesMOQ 1pc
In-Stock: 85
85 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0883$ 0.44
50+$ 0.0698$ 3.49
200+$ 0.0605$ 12.10
400+$ 0.0536$ 21.44
2,400+$ 0.0481$ 115.44
4,400+$ 0.0453$ 199.32
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCONNFLY Elec
PackagingThrough Hole,Right Angle,P=2.54mm
Number of Rows1
Mounting TypeRight Angle
Contact MaterialBrass
Number of PINs14P
Operating Temperature-40℃~+105℃
Number of PINs Per Row14
ColorBeige
Pitch2.54mm
Contact PlatingGold
Current Rating3A
X-Length of Bottom Edge on Board (Spacing Line)25.4mm
Row Spacing2.54mm
Pin Structure1x14P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.