LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CONNFLY Elec DS1013-14SSiB1-B-0 product image
  • DS1013-14SSiB1-B-0 thumbnail 1
  • DS1013-14SSiB1-B-0 thumbnail 2
  • DS1013-14SSiB1-B-0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CONNFLY Elec DS1013-14SSiB1-B-0RoHS

Manufacturer
CONNFLY ElecAsian Brands
MPN
DS1013-14SSiB1-B-0
LCSC Part #
C7430312
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH 2.54mm
Datasheetpdf iconCONNFLY Elec DS1013-14SSiB1-B-0
Custom CablesMOQ 1pc
In-Stock: 335
335 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0906$ 0.45
50+$ 0.0717$ 3.59
200+$ 0.0622$ 12.44
400+$ 0.0551$ 22.04
2,400+$ 0.0494$ 118.56
4,800+$ 0.0465$ 223.20
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCONNFLY Elec
PackagingThrough Hole,P=2.54mm
ColorBlack
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeThrough Hole
Number of PINs14P
Operating Temperature-40℃~+105℃
Plastic MaterialPBT
Number of PINs Per Row7
Pitch2.54mm
Contact PlatingGold
Current Rating3A
X-Length of Bottom Edge on Board (Spacing Line)25.38mm
Pin Structure2x7P
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.