S&S SKY-2316-1232-60P15
| Manufacturer |
S&S
Asian Brands |
| Mfr. Part # | SKY-2316-1232-60P15 |
| LCSC Part # | C7430253 |
| Package | Through Hole,D=23mm |
| Customer # | |
| Key Attributes | BUZZER PIEZO 12V 23mm TH |
| Description | Buzzers Active Buzzer (Built-in Driving Circuit) Piezoelectric 12V 3.2kHz 90dB Through Hole,D=23mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | S&S | |
| Package | Through Hole,D=23mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
45
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6353 $ 0.6036 | $ 0.60 |
10+ | $ 0.5111 $ 0.4856 | $ 4.86 |
50+ | $ 0.4497 $ 0.4273 | $ 21.37 |
100+ | $ 0.3884 $ 0.3690 | $ 36.90 |
400+ | $ 0.3523 $ 0.3347 | $ 133.88 |
1,000+ | $ 0.3334 $ 0.3168 | $ 316.80 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$