LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET BZT52C24S product image
Images for reference only

BLUE ROCKET BZT52C24SRoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
BZT52C24S
LCSC Part #
C7429870
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 24V 200mW SOD-323
Datasheetpdf iconBLUE ROCKET BZT52C24S
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0158$ 0.79
500+$ 0.0123$ 6.15
3,000+$ 0.0104$ 31.20
6,000+$ 0.0092$ 55.20
24,000+$ 0.0082$ 196.80
51,000+$ 0.0077$ 392.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerBLUE ROCKET
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@16.8V
Impedance(Zzt)70Ω
Diode Configuration1 Independent
Zener Voltage(Range)22.8V~25.6V
Zener Voltage(Nom)24V
Impedance(Zzk)250Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece