BLUE ROCKET MBR30200CT
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | MBR30200CT |
| LCSC Part # | C7429856 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 200V TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-220 | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 1.06V@30A | |
| Reverse Leakage Current (Ir) | 50uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 365
365 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3515 | $ 1.76 |
| 50+ | $ 0.2802 | $ 14.01 |
| 150+ | $ 0.2496 | $ 37.44 |
| 500+ | $ 0.2114 | $ 105.70 |
| 2,000+ | $ 0.1944 | $ 388.80 |
| 5,000+ | $ 0.1842 | $ 921.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-220 | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 1.06V@30A | |
| Reverse Leakage Current (Ir) | 50uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



