LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET BZT52C13S product image
  • BZT52C13S thumbnail 1
  • BZT52C13S thumbnail 2
  • BZT52C13S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET BZT52C13SRoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
BZT52C13S
LCSC Part #
C7429786
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 13V 200mW SOD-323
Datasheetpdf iconBLUE ROCKET BZT52C13S
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0183$ 0.92
500+$ 0.0144$ 7.20
3,000+$ 0.0122$ 36.60
6,000+$ 0.0109$ 65.40
24,000+$ 0.0098$ 235.20
51,000+$ 0.0092$ 469.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerBLUE ROCKET
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)100nA@8V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)12.4V~14.1V
Zener Voltage(Nom)13V
Impedance(Zzk)170Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece