LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET BCX56 product image
  • BCX56 thumbnail 1
  • BCX56 thumbnail 2
  • BCX56 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET BCX56RoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
BCX56
LCSC Part #
C7429761
Packaging
SOT-89
Customer #
Key Attributes
TRANS NPN 80V 1A SOT-89
Datasheetpdf iconBLUE ROCKET BCX56
In-Stock: 550
550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0556$ 0.56
100+$ 0.0439$ 4.39
300+$ 0.0381$ 11.43
1,000+$ 0.0338$ 33.80
5,000+$ 0.0303$ 151.50
10,000+$ 0.0285$ 285.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerBLUE ROCKET
PackagingSOT-89
Current - Collector Cutoff100nA
Collector - Emitter Voltage VCEO80V
Emitter-Base Voltage VEBO5V
DC Current Gain250
Pd - Power Dissipation1.3W
Number1 NPN
typeNPN
Current - Collector(Ic)1A
Vce Saturation(VCE(sat))500mV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

SOT-89 plastic package silicon NPN transistor. Silicon NPN transistor in a SOT-89 Plastic Package.

Features

AI Translation
  • High current, low voltage.

Applications

AI Translation
  • Audio and video amplification.
  • Driver stages of audio and video amplifier applications.