LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET BC847 product image
  • BC847 thumbnail 1
  • BC847 thumbnail 2
  • BC847 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET BC847RoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
BC847
LCSC Part #
C7429759
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 45V 100mA SOT-23
Datasheetpdf iconBLUE ROCKET BC847
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0162$ 0.81
500+$ 0.0124$ 6.20
3,000+$ 0.0107$ 32.10
6,000+$ 0.0094$ 56.40
24,000+$ 0.0083$ 199.20
51,000+$ 0.0077$ 392.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerBLUE ROCKET
PackagingSOT-23
Current - Collector Cutoff15nA
Collector - Emitter Voltage VCEO45V
DC Current Gain800
Emitter-Base Voltage VEBO6V
Pd - Power Dissipation350mW
Number1 NPN
typeNPN
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))600mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SOT-23 plastic package NPN silicon transistor. Silicon NPN transistor in a SOT-23 Plastic Package.

Features

AI Translation
  • High voltage, complementary to BC857.

Applications

AI Translation
  • General purpose switching, amplification, and conversion applications.
  • General purpose application and switching application.