BLUE ROCKET MBR30100CT
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | MBR30100CT |
| LCSC Part # | C7429750 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 100V TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-220 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 900mV@30A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 505
505 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3249 | $ 1.62 |
| 50+ | $ 0.2584 | $ 12.92 |
| 150+ | $ 0.2299 | $ 34.49 |
| 500+ | $ 0.1943 | $ 97.15 |
| 2,000+ | $ 0.1785 | $ 357.00 |
| 5,000+ | $ 0.169 | $ 845.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | TO-220 | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 900mV@30A | |
| Reverse Leakage Current (Ir) | 50uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



