LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET BZT52C8V2S product image
  • BZT52C8V2S thumbnail 1
  • BZT52C8V2S thumbnail 2
  • BZT52C8V2S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET BZT52C8V2SRoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
BZT52C8V2S
LCSC Part #
C7429748
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 8.2V 200mW SOD-323
Datasheetpdf iconBLUE ROCKET BZT52C8V2S
In-Stock: 5,450
5,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0178$ 0.89
500+$ 0.0139$ 6.95
3,000+$ 0.0117$ 35.10
6,000+$ 0.0104$ 62.40
24,000+$ 0.0093$ 223.20
51,000+$ 0.0086$ 438.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerBLUE ROCKET
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)700nA
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)7.7V~8.7V
Zener Voltage(Nom)8.2V
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece