LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET BC857 product image
  • BC857 thumbnail 1
  • BC857 thumbnail 2
  • BC857 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET BC857RoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
BC857
LCSC Part #
C7429742
Packaging
SOT-23
Customer #
Key Attributes
TRANS PNP 45V 100mA SOT-23
Datasheetpdf iconBLUE ROCKET BC857
In-Stock: 2,700
2,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0169$ 0.85
500+$ 0.0139$ 6.95
3,000+$ 0.0122$ 36.60
6,000+$ 0.0112$ 67.20
24,000+$ 0.0103$ 247.20
51,000+$ 0.0098$ 499.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerBLUE ROCKET
PackagingSOT-23
Current - Collector Cutoff15nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO45V
DC Current Gain800
Emitter-Base Voltage VEBO5V
Pd - Power Dissipation350mW
Number1 PNP
typePNP
Current - Collector(Ic)100mA
Vce Saturation(VCE(sat))650mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SOT-23 plastic package PNP silicon transistor. Silicon PNP transistor in a SOT-23 Plastic Package.

Features

AI Translation
  • Low current, low voltage.
  • Low current, Low voltage.

Applications

AI Translation
  • General power amplifier application.