XTX XT26Q04DWSIGA
| Manufacturer |
XTX
Asian Brands |
| Mfr. Part # | XT26Q04DWSIGA |
| LCSC Part # | C7429717 |
| Package | SON-8-EP(6x8) |
| Customer # | |
| Key Attributes | SPI NAND Flash Memory |
| Description | 1.7V~1.95V 4Gbit 108MHz SPI SON-8-EP(6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | XTX | |
| Package | SON-8-EP(6x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 480 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 23.9263 | $ 23.93 |
10+ | $ 23.2282 | $ 232.28 |
30+ | $ 22.0158 | $ 660.47 |
100+ | $ 20.9583 | $ 2095.83 |
Standard Packaging 480/Full
Tray | ||
Better price for more quantity?
$