Megastar ZX-VH3.96-6PLT
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-VH3.96-6PLT |
| LCSC Part # | C7429654 |
| Packaging | SMD,P=3.96mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 6POS 3.96mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=3.96mm | |
| Reference Series | VH | |
| Contact Material | Brass | |
| Color | Beige | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Pitch | 3.96mm | |
| Number of PINs Per Row | 6 | |
| Current Rating | 7A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 250V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.72mm | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,652
1,652 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3198$ 0.3039 | $ 0.30 |
| 10+ | $ 0.2721$ 0.2585 | $ 2.59 |
| 30+ | $ 0.253$ 0.2404 | $ 7.21 |
| 300+ | $ 0.2275$ 0.2162 | $ 64.86 |
| 600+ | $ 0.2164$ 0.2056 | $ 123.36 |
| 900+ | $ 0.21$ 0.1995 | $ 179.55 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=3.96mm | |
| Reference Series | VH | |
| Contact Material | Brass | |
| Color | Beige | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Pitch | 3.96mm | |
| Number of PINs Per Row | 6 | |
| Current Rating | 7A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 250V | |
| X-Length of Bottom Edge on Board (Spacing Line) | 27.72mm | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



