LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-VH3.96-4PLT product image
  • ZX-VH3.96-4PLT thumbnail 1
  • ZX-VH3.96-4PLT thumbnail 2
  • ZX-VH3.96-4PLT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Megastar ZX-VH3.96-4PLTRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-VH3.96-4PLT
LCSC Part #
C7429652
Packaging
SMD,P=3.96mm
Customer #
Key Attributes
CONN HEADER SMD 4POS 3.96mm
Datasheetpdf iconMegastar ZX-VH3.96-4PLT
Custom CablesMOQ 1pc
In-Stock: 2,226
2,226 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2192$ 0.2083$ 0.21
10+$ 0.1985$ 0.1886$ 1.89
30+$ 0.1906$ 0.1811$ 5.43
300+$ 0.1795$ 0.1706$ 51.18
600+$ 0.1747$ 0.1660$ 99.60
900+$ 0.1715$ 0.1630$ 146.70
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingSMD,P=3.96mm
Reference SeriesVH
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount,Vertical
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Pitch3.96mm
Number of PINs Per Row4
Current Rating7A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)19.8mm
Row Spacing-
Pin Structure1x4P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging300
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.